
CWR06MH685KP | |
|---|---|
DigiKey Part Number | 718-CWR06MH685KP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH685KP |
Description | 194D685X9035H8BPZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 35 V | Failure Rate P (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,75000 € | 20,75 € |
| 10 | 16,66200 € | 166,62 € |
| 50 | 15,02920 € | 751,46 € |
| 100 | 14,52330 € | 1.452,33 € |
| 500 | 13,66638 € | 6.833,19 € |
| Unit Price without VAT: | 20,75000 € |
|---|---|
| Unit Price with VAT: | 24,69250 € |

