Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH684JS/TR | |
|---|---|
DigiKey Part Number | 718-CWR06MH684JS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MH684JS/TR |
Description | CWR06MH684JSTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684JS | Vishay Sprague | 0 | 718-CWR06MB684JS-ND | 20,67680 € | Parametric Equivalent |
| CWR06MB684JS/HR | Vishay Sprague | 0 | 718-CWR06MB684JS/HRTR-ND | 18,10134 € | Parametric Equivalent |
| CWR06MB684JS/TR | Vishay Sprague | 0 | 718-CWR06MB684JS/TR-ND | 18,10134 € | Parametric Equivalent |
| CWR06MB684JSA | Vishay Sprague | 0 | 718-CWR06MB684JSA-ND | 21,43933 € | Parametric Equivalent |
| CWR06MB684JSB | Vishay Sprague | 0 | 718-CWR06MB684JSB-ND | 23,00187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,82648 € | 44.566,20 € |
| Unit Price without VAT: | 17,82648 € |
|---|---|
| Unit Price with VAT: | 21,21351 € |

