Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH474JS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06MH474JS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MH474JS/HR |
Description | CWR06MH474JSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB474JS | Vishay Sprague | 0 | 718-CWR06MB474JS-ND | 18,85720 € | Parametric Equivalent |
| CWR06MB474JSA | Vishay Sprague | 0 | 718-CWR06MB474JSA-ND | 19,63933 € | Parametric Equivalent |
| CWR06MB474JSB | Vishay Sprague | 0 | 718-CWR06MB474JSB-ND | 21,24027 € | Parametric Equivalent |
| CWR06MB474JSC | Vishay Sprague | 0 | 718-CWR06MB474JSC-ND | 21,62653 € | Parametric Equivalent |
| CWR06MC474JS | Vishay Sprague | 0 | 718-CWR06MC474JS-ND | 19,09480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 16,09881 € | 20.123,51 € |
| Unit Price without VAT: | 16,09881 € |
|---|---|
| Unit Price with VAT: | 19,15758 € |

