Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH335MS | |
|---|---|
DigiKey Part Number | 718-CWR06MH335MS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH335MS |
Description | CWR06MH335MS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB335MS | Vishay Sprague | 0 | 718-CWR06MB335MS-ND | 15,93253 € | Parametric Equivalent |
| CWR06MB335MSA | Vishay Sprague | 0 | 718-CWR06MB335MSA-ND | 16,72920 € | Parametric Equivalent |
| CWR06MB335MSB | Vishay Sprague | 0 | 718-CWR06MB335MSB-ND | 18,34587 € | Parametric Equivalent |
| CWR06MB335MSC | Vishay Sprague | 0 | 718-CWR06MB335MSC-ND | 18,72653 € | Parametric Equivalent |
| CWR06MC335MS | Vishay Sprague | 0 | 718-CWR06MC335MS-ND | 16,16227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,66600 € | 1.174,95 € |
| Unit Price without VAT: | 15,66600 € |
|---|---|
| Unit Price with VAT: | 18,64254 € |

