Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH335JRC | |
|---|---|
DigiKey Part Number | 718-CWR06MH335JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH335JRC |
Description | CWR06MH335JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB335JR | Vishay Sprague | 0 | 718-CWR06MB335JR-ND | 20,79760 € | Parametric Equivalent |
| CWR06MB335JRA | Vishay Sprague | 0 | 718-CWR06MB335JRA-ND | 21,68760 € | Parametric Equivalent |
| CWR06MB335JRB | Vishay Sprague | 0 | 718-CWR06MB335JRB-ND | 23,44133 € | Parametric Equivalent |
| CWR06MB335JRC | Vishay Sprague | 0 | 718-CWR06MB335JRC-ND | 23,87333 € | Parametric Equivalent |
| CWR06MC335JR | Vishay Sprague | 0 | 718-CWR06MC335JR-ND | 21,04627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,57240 € | 1.767,93 € |
| Unit Price without VAT: | 23,57240 € |
|---|---|
| Unit Price with VAT: | 28,05116 € |

