Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH224MCB | |
|---|---|
DigiKey Part Number | 718-CWR06MH224MCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH224MCB |
Description | CWR06MH224MCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB224MC | Vishay Sprague | 0 | 718-CWR06MB224MC-ND | 22,75787 € | Parametric Equivalent |
| CWR06MB224MCA | Vishay Sprague | 0 | 718-CWR06MB224MCA-ND | 23,53547 € | Parametric Equivalent |
| CWR06MB224MCB | Vishay Sprague | 0 | 718-CWR06MB224MCB-ND | 25,07080 € | Parametric Equivalent |
| CWR06MB224MCC | Vishay Sprague | 0 | 718-CWR06MB224MCC-ND | 25,46147 € | Parametric Equivalent |
| CWR06MC224MC | Vishay Sprague | 0 | 718-CWR06MC224MC-ND | 22,96707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,81747 € | 1.861,31 € |
| Unit Price without VAT: | 24,81747 € |
|---|---|
| Unit Price with VAT: | 29,53279 € |

