Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH224MB | |
|---|---|
DigiKey Part Number | 718-CWR06MH224MB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH224MB |
Description | CWR06MH224MB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB224MB | Vishay Sprague | 0 | 718-CWR06MB224MB-ND | 15,47560 € | Parametric Equivalent |
| CWR06MB224MBA | Vishay Sprague | 0 | 718-CWR06MB224MBA-ND | 16,34627 € | Parametric Equivalent |
| CWR06MB224MBB | Vishay Sprague | 0 | 718-CWR06MB224MBB-ND | 18,11427 € | Parametric Equivalent |
| CWR06MB224MBC | Vishay Sprague | 0 | 718-CWR06MB224MBC-ND | 18,54960 € | Parametric Equivalent |
| CWR06MC224MB | Vishay Sprague | 0 | 718-CWR06MC224MB-ND | 15,71307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,17693 € | 1.138,27 € |
| Unit Price without VAT: | 15,17693 € |
|---|---|
| Unit Price with VAT: | 18,06055 € |

