Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH155MRA | |
|---|---|
DigiKey Part Number | 718-CWR06MH155MRA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH155MRA |
Description | CWR06MH155MRA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 2010 (5025 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB155MR | Vishay Sprague | 0 | 718-CWR06MB155MR-ND | 14,00640 € | Parametric Equivalent |
| CWR06MB155MR/HR | Vishay Sprague | 0 | 718-CWR06MB155MR/HRTR-ND | 11,74035 € | Parametric Equivalent |
| CWR06MB155MR/TR | Vishay Sprague | 0 | 718-CWR06MB155MR/TR-ND | 11,74035 € | Parametric Equivalent |
| CWR06MB155MRA | Vishay Sprague | 0 | 718-CWR06MB155MRA-ND | 14,82667 € | Parametric Equivalent |
| CWR06MB155MRB | Vishay Sprague | 0 | 718-CWR06MB155MRB-ND | 16,47613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,54560 € | 1.090,92 € |
| Unit Price without VAT: | 14,54560 € |
|---|---|
| Unit Price with VAT: | 17,30926 € |

