Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH105MMC | |
|---|---|
DigiKey Part Number | 718-CWR06MH105MMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH105MMC |
Description | CWR06MH105MMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB105MM | Vishay Sprague | 0 | 718-CWR06MB105MM-ND | 11,27320 € | Parametric Equivalent |
| CWR06MB105MM/HR | Vishay Sprague | 0 | 718-CWR06MB105MM/HRTR-ND | 9,22737 € | Parametric Equivalent |
| CWR06MB105MM/TR | Vishay Sprague | 0 | 718-CWR06MB105MM/TR-ND | 9,22736 € | Parametric Equivalent |
| CWR06MB105MMA | Vishay Sprague | 0 | 718-CWR06MB105MMA-ND | 12,11280 € | Parametric Equivalent |
| CWR06MB105MMB | Vishay Sprague | 0 | 718-CWR06MB105MMB-ND | 13,77307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,90827 € | 1.043,12 € |
| Unit Price without VAT: | 13,90827 € |
|---|---|
| Unit Price with VAT: | 16,55084 € |

