Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH105MB | |
|---|---|
DigiKey Part Number | 718-CWR06MH105MB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MH105MB |
Description | CWR06MH105MB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB105MB | Vishay Sprague | 0 | 718-CWR06MB105MB-ND | 18,09547 € | Parametric Equivalent |
| CWR06MB105MB/98 | Vishay Sprague | 0 | 718-CWR06MB105MB/98-ND | 16,20347 € | Parametric Equivalent |
| CWR06MB105MB/HR | Vishay Sprague | 0 | 718-CWR06MB105MB/HRTR-ND | 15,60145 € | Parametric Equivalent |
| CWR06MB105MB/TR | Vishay Sprague | 0 | 718-CWR06MB105MB/TR-ND | 15,60144 € | Parametric Equivalent |
| CWR06MB105MBA | Vishay Sprague | 0 | 718-CWR06MB105MBA-ND | 18,89293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,80867 € | 1.335,65 € |
| Unit Price without VAT: | 17,80867 € |
|---|---|
| Unit Price with VAT: | 21,19232 € |

