Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC685MSA | |
|---|---|
DigiKey Part Number | 718-CWR06MC685MSA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC685MSA |
Description | CWR06MC685MSA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB685MS | Vishay Sprague | 0 | 718-CWR06MB685MS-ND | 19,63920 € | Parametric Equivalent |
| CWR06MB685MSA | Vishay Sprague | 0 | 718-CWR06MB685MSA-ND | 20,43440 € | Parametric Equivalent |
| CWR06MB685MSB | Vishay Sprague | 0 | 718-CWR06MB685MSB-ND | 22,03860 € | Parametric Equivalent |
| CWR06MB685MSC | Vishay Sprague | 0 | 718-CWR06MB685MSC-ND | 22,41960 € | Parametric Equivalent |
| CWR06MC685MS | Vishay Sprague | 0 | 718-CWR06MC685MS-ND | 19,84440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,65080 € | 1.032,54 € |
| Unit Price without VAT: | 20,65080 € |
|---|---|
| Unit Price with VAT: | 24,57445 € |

