
CWR06MC685KB/PR | |
|---|---|
DigiKey Part Number | 1012-1051-2-ND - Tape & Reel (TR) 1012-1051-1-ND - Cut Tape (CT) 1012-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06MC685KB/PR |
Description | CAP TANT 6.8UF 10% 35V 2915 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06MC685KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,67000 € | 30,67 € |
| 10 | 25,20100 € | 252,01 € |
| 50 | 23,91340 € | 1.195,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,33260 € | 2.233,26 € |
| 200 | 21,77365 € | 4.354,73 € |
| 300 | 21,49360 € | 6.448,08 € |
| Unit Price without VAT: | 30,67000 € |
|---|---|
| Unit Price with VAT: | 36,49730 € |


