Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC684MC | |
|---|---|
DigiKey Part Number | 718-CWR06MC684MC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC684MC |
Description | CWR06MC684MC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684MC | Vishay Sprague | 0 | 718-CWR06MB684MC-ND | 24,35640 € | Parametric Equivalent |
| CWR06MB684MC/HR | Vishay Sprague | 0 | 718-CWR06MB684MC/HRTR-ND | 21,71375 € | Parametric Equivalent |
| CWR06MB684MC/TR | Vishay Sprague | 0 | 718-CWR06MB684MC/TR-ND | 21,71376 € | Parametric Equivalent |
| CWR06MB684MCA | Vishay Sprague | 0 | 718-CWR06MB684MCA-ND | 25,11680 € | Parametric Equivalent |
| CWR06MB684MCB | Vishay Sprague | 0 | 718-CWR06MB684MCB-ND | 26,66413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,56400 € | 1.842,30 € |
| Unit Price without VAT: | 24,56400 € |
|---|---|
| Unit Price with VAT: | 29,23116 € |

