Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC684KSC | |
|---|---|
DigiKey Part Number | 718-CWR06MC684KSC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC684KSC |
Description | CWR06MC684KSC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684KS | Vishay Sprague | 0 | 718-CWR06MB684KS-ND | 14,02707 € | Parametric Equivalent |
| CWR06MB684KS/HR | Vishay Sprague | 0 | 718-CWR06MB684KS/HRTR-ND | 12,15918 € | Parametric Equivalent |
| CWR06MB684KS/TR | Vishay Sprague | 0 | 718-CWR06MB684KS/TR-ND | 12,15918 € | Parametric Equivalent |
| CWR06MB684KSA | Vishay Sprague | 0 | 718-CWR06MB684KSA-ND | 14,82053 € | Parametric Equivalent |
| CWR06MB684KSB | Vishay Sprague | 0 | 718-CWR06MB684KSB-ND | 16,53067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,25053 € | 1.293,79 € |
| Unit Price without VAT: | 17,25053 € |
|---|---|
| Unit Price with VAT: | 20,52813 € |

