Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC684JC/TR | |
|---|---|
DigiKey Part Number | 718-CWR06MC684JC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MC684JC/TR |
Description | CWR06MC684JCTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684JC | Vishay Sprague | 0 | 718-CWR06MB684JC-ND | 37,07960 € | Parametric Equivalent |
| CWR06MB684JCA | Vishay Sprague | 0 | 718-CWR06MB684JCA-ND | 37,98267 € | Parametric Equivalent |
| CWR06MB684JCB | Vishay Sprague | 0 | 718-CWR06MB684JCB-ND | 39,73653 € | Parametric Equivalent |
| CWR06MB684JCC | Vishay Sprague | 0 | 718-CWR06MB684JCC-ND | 40,12920 € | Parametric Equivalent |
| CWR06MB684JCHR | Vishay Sprague | 0 | 718-CWR06MB684JCHRTR-ND | 27,08596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 32,61644 € | 81.541,10 € |
| Unit Price without VAT: | 32,61644 € |
|---|---|
| Unit Price with VAT: | 38,81356 € |

