
CWR06MC475KB/PR | |
|---|---|
DigiKey Part Number | 1012-1050-2-ND - Tape & Reel (TR) 1012-1050-1-ND - Cut Tape (CT) 1012-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06MC475KB/PR |
Description | CAP TANT 4.7UF 10% 35V 2711 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06MC475KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 € | 26,79 € |
| 10 | 21,83700 € | 218,37 € |
| 50 | 20,44140 € | 1.022,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,24510 € | 1.924,51 € |
| 200 | 18,73985 € | 3.747,97 € |
| 300 | 18,48670 € | 5.546,01 € |
| Unit Price without VAT: | 26,79000 € |
|---|---|
| Unit Price with VAT: | 31,88010 € |


