Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC474JRC | |
|---|---|
DigiKey Part Number | 718-CWR06MC474JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC474JRC |
Description | CWR06MC474JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB474JR | Vishay Sprague | 0 | 718-CWR06MB474JR-ND | 16,85800 € | Parametric Equivalent |
| CWR06MB474JRA | Vishay Sprague | 0 | 718-CWR06MB474JRA-ND | 17,74800 € | Parametric Equivalent |
| CWR06MB474JRB | Vishay Sprague | 0 | 718-CWR06MB474JRB-ND | 19,50187 € | Parametric Equivalent |
| CWR06MB474JRC | Vishay Sprague | 0 | 718-CWR06MB474JRC-ND | 19,94680 € | Parametric Equivalent |
| CWR06MC474JR | Vishay Sprague | 0 | 718-CWR06MC474JR-ND | 17,10653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,16933 € | 1.512,70 € |
| Unit Price without VAT: | 20,16933 € |
|---|---|
| Unit Price with VAT: | 24,00150 € |

