Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC335KB/HR | |
|---|---|
DigiKey Part Number | 718-CWR06MC335KB/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MC335KB/HR |
Description | CWR06MC335KBHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB335KB | Vishay Sprague | 0 | 718-CWR06MB335KB-ND | 19,40280 € | Parametric Equivalent |
| CWR06MB335KBA | Vishay Sprague | 0 | 718-CWR06MB335KBA-ND | 20,19413 € | Parametric Equivalent |
| CWR06MB335KBB | Vishay Sprague | 0 | 718-CWR06MB335KBB-ND | 21,75520 € | Parametric Equivalent |
| CWR06MB335KBC | Vishay Sprague | 0 | 718-CWR06MB335KBC-ND | 22,16387 € | Parametric Equivalent |
| CWR06MC335KB | Vishay Sprague | 0 | 718-CWR06MC335KB-ND | 19,61587 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,08044 € | 8.540,22 € |
| Unit Price without VAT: | 17,08044 € |
|---|---|
| Unit Price with VAT: | 20,32572 € |

