Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC224MS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06MC224MS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MC224MS/HR |
Description | CWR06MC224MSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB224MS | Vishay Sprague | 0 | 718-CWR06MB224MS-ND | 12,61680 € | Parametric Equivalent |
| CWR06MB224MSA | Vishay Sprague | 0 | 718-CWR06MB224MSA-ND | 13,41960 € | Parametric Equivalent |
| CWR06MB224MSB | Vishay Sprague | 0 | 718-CWR06MB224MSB-ND | 14,99760 € | Parametric Equivalent |
| CWR06MB224MSC | Vishay Sprague | 0 | 718-CWR06MB224MSC-ND | 15,43120 € | Parametric Equivalent |
| CWR06MC224MS | Vishay Sprague | 0 | 718-CWR06MC224MS-ND | 12,84507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 11,02048 € | 13.775,60 € |
| Unit Price without VAT: | 11,02048 € |
|---|---|
| Unit Price with VAT: | 13,11437 € |

