CWR06MC224JCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,60293 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 33,36133 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 34,83907 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 35,64800 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,80387 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 33,55067 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 35,46867 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,34587 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 33,10507 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 34,99720 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 35,39000 €
Datasheet
New at DigiKey
Image for CWR06MC224JCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06MC224JCC

DigiKey Part Number
718-CWR06MC224JCC-ND
Manufacturer
Manufacturer Product Number
CWR06MC224JCC
Description
CWR06MC224JCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
24Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7535,41507 €2.656,13 €
Unit Price without VAT:35,41507 €
Unit Price with VAT:42,14393 €