Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC155KP/PR | |
|---|---|
DigiKey Part Number | 718-CWR06MC155KP/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MC155KP/PR |
Description | CWR06MC155KPPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 2010 (5025 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB155KP | Vishay Sprague | 0 | 718-CWR06MB155KP-ND | 12,41227 € | Parametric Equivalent |
| CWR06MB155KP/HR | Vishay Sprague | 0 | 718-CWR06MB155KP/HRTR-ND | 10,60166 € | Parametric Equivalent |
| CWR06MB155KP/TR | Vishay Sprague | 0 | 718-CWR06MB155KP/TR-ND | 10,60165 € | Parametric Equivalent |
| CWR06MB155KPA | Vishay Sprague | 0 | 718-CWR06MB155KPA-ND | 13,22840 € | Parametric Equivalent |
| CWR06MB155KPB | Vishay Sprague | 0 | 718-CWR06MB155KPB-ND | 14,79693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,02880 € | 1.102,88 € |
| Unit Price without VAT: | 11,02880 € |
|---|---|
| Unit Price with VAT: | 13,12427 € |

