Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC105MSC | |
|---|---|
DigiKey Part Number | 718-CWR06MC105MSC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC105MSC |
Description | CWR06MC105MSC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB105MS | Vishay Sprague | 0 | 718-CWR06MB105MS-ND | 14,86333 € | Parametric Equivalent |
| CWR06MB105MS/HR | Vishay Sprague | 0 | 718-CWR06MB105MS/HRTR-ND | 12,53874 € | Parametric Equivalent |
| CWR06MB105MS/TR | Vishay Sprague | 0 | 718-CWR06MB105MS/TR-ND | 12,53874 € | Parametric Equivalent |
| CWR06MB105MSA | Vishay Sprague | 0 | 718-CWR06MB105MSA-ND | 15,69027 € | Parametric Equivalent |
| CWR06MB105MSB | Vishay Sprague | 0 | 718-CWR06MB105MSB-ND | 17,29400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,89240 € | 1.341,93 € |
| Unit Price without VAT: | 17,89240 € |
|---|---|
| Unit Price with VAT: | 21,29196 € |

