
CWR06MC105KB/PR | |
|---|---|
DigiKey Part Number | 1012-1049-2-ND - Tape & Reel (TR) 1012-1049-1-ND - Cut Tape (CT) 1012-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06MC105KB/PR |
Description | CAP TANT 1UF 10% 35V 1510 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06MC105KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 10 | 19,42200 € | 194,22 € |
| 50 | 17,97080 € | 898,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,03640 € | 1.703,64 € |
| 200 | 16,57165 € | 3.314,33 € |
| 300 | 16,33873 € | 4.901,62 € |
| 500 | 16,08044 € | 8.040,22 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |


