Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB685MP | |
|---|---|
DigiKey Part Number | 718-CWR06MB685MP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MB685MP |
Description | CWR06MB685MP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB685MPA | Vishay Sprague | 0 | 718-CWR06MB685MPA-ND | 16,63380 € | Parametric Equivalent |
| CWR06MB685MPB | Vishay Sprague | 0 | 718-CWR06MB685MPB-ND | 18,22080 € | Parametric Equivalent |
| CWR06MB685MPC | Vishay Sprague | 0 | 718-CWR06MB685MPC-ND | 18,65100 € | Parametric Equivalent |
| CWR06MC685MP | Vishay Sprague | 0 | 718-CWR06MC685MP-ND | 16,04920 € | Parametric Equivalent |
| CWR06MC685MPA | Vishay Sprague | 0 | 718-CWR06MC685MPA-ND | 16,83600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,83400 € | 791,70 € |
| Unit Price without VAT: | 15,83400 € |
|---|---|
| Unit Price with VAT: | 18,84246 € |

