Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB475MBB | |
|---|---|
DigiKey Part Number | 718-CWR06MB475MBB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MB475MBB |
Description | CWR06MB475MBB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB475MB | Vishay Sprague | 0 | 718-CWR06MB475MB-ND | 20,54783 € | Parametric Equivalent |
| CWR06MB475MB/HR | Vishay Sprague | 0 | 718-CWR06MB475MB/HRTR-ND | 17,77413 € | Parametric Equivalent |
| CWR06MB475MB/TR | Vishay Sprague | 0 | 718-CWR06MB475MB/TR-ND | 17,77413 € | Parametric Equivalent |
| CWR06MB475MBA | Vishay Sprague | 0 | 718-CWR06MB475MBA-ND | 21,35533 € | Parametric Equivalent |
| CWR06MB475MBC | Vishay Sprague | 0 | 718-CWR06MB475MBC-ND | 23,32433 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,92500 € | 1.375,50 € |
| Unit Price without VAT: | 22,92500 € |
|---|---|
| Unit Price with VAT: | 27,28075 € |

