Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB335MPC | |
|---|---|
DigiKey Part Number | 718-CWR06MB335MPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MB335MPC |
Description | CWR06MB335MPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB335MP | Vishay Sprague | 0 | 718-CWR06MB335MP-ND | 13,25520 € | Parametric Equivalent |
| CWR06MB335MPA | Vishay Sprague | 0 | 718-CWR06MB335MPA-ND | 14,09253 € | Parametric Equivalent |
| CWR06MB335MPB | Vishay Sprague | 0 | 718-CWR06MB335MPB-ND | 15,71453 € | Parametric Equivalent |
| CWR06MC335MP | Vishay Sprague | 0 | 718-CWR06MC335MP-ND | 13,47733 € | Parametric Equivalent |
| CWR06MC335MP/HR | Vishay Sprague | 0 | 718-CWR06MC335MP/HRTR-ND | 11,25608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,10187 € | 1.207,64 € |
| Unit Price without VAT: | 16,10187 € |
|---|---|
| Unit Price with VAT: | 19,16123 € |

