Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB224KPC | |
|---|---|
DigiKey Part Number | 718-CWR06MB224KPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MB224KPC |
Description | CWR06MB224KPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB224KP | Vishay Sprague | 0 | 718-CWR06MB224KP-ND | 10,81907 € | Parametric Equivalent |
| CWR06MB224KPA | Vishay Sprague | 0 | 718-CWR06MB224KPA-ND | 11,64987 € | Parametric Equivalent |
| CWR06MB224KPB | Vishay Sprague | 0 | 718-CWR06MB224KPB-ND | 13,30453 € | Parametric Equivalent |
| CWR06MC224KP | Vishay Sprague | 0 | 718-CWR06MC224KP-ND | 11,03373 € | Parametric Equivalent |
| CWR06MC224KPA | Vishay Sprague | 0 | 718-CWR06MC224KPA-ND | 11,87520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,72373 € | 1.029,28 € |
| Unit Price without VAT: | 13,72373 € |
|---|---|
| Unit Price with VAT: | 16,33124 € |

