Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB224JM/TR | |
|---|---|
DigiKey Part Number | 718-CWR06MB224JM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MB224JM/TR |
Description | CWR06MB224JMTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB224JM | Vishay Sprague | 0 | 718-CWR06MB224JM-ND | 14,05560 € | Parametric Equivalent |
| CWR06MB224JM/HR | Vishay Sprague | 0 | 718-CWR06MB224JM/HRTR-ND | 11,79270 € | Parametric Equivalent |
| CWR06MB224JMA | Vishay Sprague | 0 | 718-CWR06MB224JMA-ND | 14,86333 € | Parametric Equivalent |
| CWR06MB224JMB | Vishay Sprague | 0 | 718-CWR06MB224JMB-ND | 16,50027 € | Parametric Equivalent |
| CWR06MB224JMC | Vishay Sprague | 0 | 718-CWR06MB224JMC-ND | 16,87360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,79270 € | 29.481,75 € |
| Unit Price without VAT: | 11,79270 € |
|---|---|
| Unit Price with VAT: | 14,03331 € |

