Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MB155MPA | |
|---|---|
DigiKey Part Number | 718-CWR06MB155MPA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MB155MPA |
Description | CWR06MB155MPA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 2010 (5025 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB155MP | Vishay Sprague | 0 | 718-CWR06MB155MP-ND | 12,78467 € | Parametric Equivalent |
| CWR06MB155MP/HR | Vishay Sprague | 0 | 718-CWR06MB155MP/HRTR-ND | 10,60166 € | Parametric Equivalent |
| CWR06MB155MP/TR | Vishay Sprague | 0 | 718-CWR06MB155MP/TR-ND | 10,60165 € | Parametric Equivalent |
| CWR06MB155MPB | Vishay Sprague | 0 | 718-CWR06MB155MPB-ND | 15,24080 € | Parametric Equivalent |
| CWR06MB155MPC | Vishay Sprague | 0 | 718-CWR06MB155MPC-ND | 15,64173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,62520 € | 1.021,89 € |
| Unit Price without VAT: | 13,62520 € |
|---|---|
| Unit Price with VAT: | 16,21399 € |

