Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KH685MRC | |
|---|---|
DigiKey Part Number | 718-CWR06KH685MRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KH685MRC |
Description | CWR06KH685MRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB685MR | Vishay Sprague | 0 | 718-CWR06KB685MR-ND | 14,93900 € | Parametric Equivalent |
| CWR06KB685MRA | Vishay Sprague | 0 | 718-CWR06KB685MRA-ND | 15,73633 € | Parametric Equivalent |
| CWR06KB685MRB | Vishay Sprague | 0 | 718-CWR06KB685MRB-ND | 17,36833 € | Parametric Equivalent |
| CWR06KB685MRC | Vishay Sprague | 0 | 718-CWR06KB685MRC-ND | 17,80033 € | Parametric Equivalent |
| CWR06KC685MR | Vishay Sprague | 0 | 718-CWR06KC685MR-ND | 15,15350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 17,48617 € | 1.049,17 € |
| Unit Price without VAT: | 17,48617 € |
|---|---|
| Unit Price with VAT: | 20,80854 € |

