Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KH334JRC | |
|---|---|
DigiKey Part Number | 718-CWR06KH334JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KH334JRC |
Description | CWR06KH334JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 25 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB334JR | Vishay Sprague | 0 | 718-CWR06KB334JR-ND | 16,88573 € | Parametric Equivalent |
| CWR06KB334JRA | Vishay Sprague | 0 | 718-CWR06KB334JRA-ND | 17,70120 € | Parametric Equivalent |
| CWR06KB334JRB | Vishay Sprague | 0 | 718-CWR06KB334JRB-ND | 19,29627 € | Parametric Equivalent |
| CWR06KB334JRC | Vishay Sprague | 0 | 718-CWR06KB334JRC-ND | 19,67480 € | Parametric Equivalent |
| CWR06KC334JR | Vishay Sprague | 0 | 718-CWR06KC334JR-ND | 17,12587 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,42640 € | 1.456,98 € |
| Unit Price without VAT: | 19,42640 € |
|---|---|
| Unit Price with VAT: | 23,11742 € |

