Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KH155JB/TR | |
|---|---|
DigiKey Part Number | 718-CWR06KH155JB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KH155JB/TR |
Description | CWR06KH155JBTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB155JB | Vishay Sprague | 0 | 718-CWR06KB155JB-ND | 26,58267 € | Parametric Equivalent |
| CWR06KB155JB/HR | Vishay Sprague | 0 | 718-CWR06KB155JB/HRTR-ND | 23,21893 € | Parametric Equivalent |
| CWR06KB155JB/TR | Vishay Sprague | 0 | 718-CWR06KB155JB/TR-ND | 23,21893 € | Parametric Equivalent |
| CWR06KB155JBA | Vishay Sprague | 0 | 718-CWR06KB155JBA-ND | 27,45960 € | Parametric Equivalent |
| CWR06KB155JBB | Vishay Sprague | 0 | 718-CWR06KB155JBB-ND | 29,18720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,95716 € | 57.392,90 € |
| Unit Price without VAT: | 22,95716 € |
|---|---|
| Unit Price with VAT: | 27,31902 € |

