
CWR06KH105KRC | |
|---|---|
DigiKey Part Number | 718-CWR06KH105KRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KH105KRC |
Description | CWR06KH105KRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,32653 € | 1.149,49 € |
| Unit Price without VAT: | 15,32653 € |
|---|---|
| Unit Price with VAT: | 18,23857 € |

