Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC684JS | |
|---|---|
DigiKey Part Number | 718-CWR06KC684JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC684JS |
Description | CWR06KC684JS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3812 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB684JS | Vishay Sprague | 0 | 718-CWR06KB684JS-ND | 18,85720 € | Parametric Equivalent |
| CWR06KB684JS/HR | Vishay Sprague | 0 | 718-CWR06KB684JS/HRTR-ND | 16,34749 € | Parametric Equivalent |
| CWR06KB684JS/TR | Vishay Sprague | 0 | 718-CWR06KB684JS/TR-ND | 16,34749 € | Parametric Equivalent |
| CWR06KB684JSA | Vishay Sprague | 0 | 718-CWR06KB684JSA-ND | 19,63933 € | Parametric Equivalent |
| CWR06KB684JSB | Vishay Sprague | 0 | 718-CWR06KB684JSB-ND | 21,24027 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,09480 € | 1.432,11 € |
| Unit Price without VAT: | 19,09480 € |
|---|---|
| Unit Price with VAT: | 22,72281 € |

