Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC475KSC | |
|---|---|
DigiKey Part Number | 718-CWR06KC475KSC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC475KSC |
Description | CWR06KC475KSC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB475KS | Vishay Sprague | 0 | 718-CWR06KB475KS-ND | 15,50987 € | Parametric Equivalent |
| CWR06KB475KS/HR | Vishay Sprague | 0 | 718-CWR06KB475KS/HRTR-ND | 13,54656 € | Parametric Equivalent |
| CWR06KB475KS/TR | Vishay Sprague | 0 | 718-CWR06KB475KS/TR-ND | 13,54656 € | Parametric Equivalent |
| CWR06KB475KSA | Vishay Sprague | 0 | 718-CWR06KB475KSA-ND | 16,37360 € | Parametric Equivalent |
| CWR06KB475KSB | Vishay Sprague | 0 | 718-CWR06KB475KSB-ND | 18,14067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,82120 € | 1.411,59 € |
| Unit Price without VAT: | 18,82120 € |
|---|---|
| Unit Price with VAT: | 22,39723 € |

