Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC225JS | |
|---|---|
DigiKey Part Number | 718-CWR06KC225JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC225JS |
Description | CWR06KC225JS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB225JS | Vishay Sprague | 0 | 718-CWR06KB225JS-ND | 21,96547 € | Parametric Equivalent |
| CWR06KB225JSA | Vishay Sprague | 0 | 718-CWR06KB225JSA-ND | 22,75787 € | Parametric Equivalent |
| CWR06KB225JSB | Vishay Sprague | 0 | 718-CWR06KB225JSB-ND | 24,29880 € | Parametric Equivalent |
| CWR06KB225JSC | Vishay Sprague | 0 | 718-CWR06KB225JSC-ND | 24,69080 € | Parametric Equivalent |
| CWR06KC225JSA | Vishay Sprague | 0 | 718-CWR06KC225JSA-ND | 22,96707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,18720 € | 1.664,04 € |
| Unit Price without VAT: | 22,18720 € |
|---|---|
| Unit Price with VAT: | 26,40277 € |

