15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KC156KB/PR

DigiKey Part Number
1012-1047-2-ND - Tape & Reel (TR)
1012-1047-1-ND - Cut Tape (CT)
1012-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR06KC156KB/PR
Description
CAP TANT 15UF 10% 25V 2915
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
CWR06KC156KB/PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,67000 €30,67 €
1025,20100 €252,01 €
5023,91340 €1.195,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10022,33260 €2.233,26 €
20021,77365 €4.354,73 €
30021,49360 €6.448,08 €
Manufacturers Standard Package
Unit Price without VAT:30,67000 €
Unit Price with VAT:36,49730 €