
CWR06KC156KB/PR | |
|---|---|
DigiKey Part Number | 1012-1047-2-ND - Tape & Reel (TR) 1012-1047-1-ND - Cut Tape (CT) 1012-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06KC156KB/PR |
Description | CAP TANT 15UF 10% 25V 2915 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR06KC156KB/PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| 10 | 21,98300 € | 219,83 € |
| 50 | 21,23600 € | 1.061,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,77590 € | 1.977,59 € |
| 200 | 19,26025 € | 3.852,05 € |
| 300 | 19,00193 € | 5.700,58 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 32,04670 € |


