Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC105KPB | |
|---|---|
DigiKey Part Number | 718-CWR06KC105KPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC105KPB |
Description | CWR06KC105KPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB105KP | Vishay Sprague | 0 | 718-CWR06KB105KP-ND | 11,68720 € | Parametric Equivalent |
| CWR06KB105KPA | Vishay Sprague | 0 | 718-CWR06KB105KPA-ND | 12,48440 € | Parametric Equivalent |
| CWR06KB105KPB | Vishay Sprague | 0 | 718-CWR06KB105KPB-ND | 14,07453 € | Parametric Equivalent |
| CWR06KB105KPC | Vishay Sprague | 0 | 718-CWR06KB105KPC-ND | 14,47760 € | Parametric Equivalent |
| CWR06KC105KP | Vishay Sprague | 0 | 718-CWR06KC105KP-ND | 11,90533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,30000 € | 1.072,50 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

