Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC105JSC | |
|---|---|
DigiKey Part Number | 718-CWR06KC105JSC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC105JSC |
Description | CWR06KC105JSC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB105JS | Vishay Sprague | 0 | 718-CWR06KB105JS-ND | 20,71893 € | Parametric Equivalent |
| CWR06KB105JSA | Vishay Sprague | 0 | 718-CWR06KB105JSA-ND | 21,56973 € | Parametric Equivalent |
| CWR06KB105JSB | Vishay Sprague | 0 | 718-CWR06KB105JSB-ND | 23,32360 € | Parametric Equivalent |
| CWR06KB105JSC | Vishay Sprague | 0 | 718-CWR06KB105JSC-ND | 23,75547 € | Parametric Equivalent |
| CWR06KC105JS | Vishay Sprague | 0 | 718-CWR06KC105JS-ND | 20,94160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,99120 € | 1.799,34 € |
| Unit Price without VAT: | 23,99120 € |
|---|---|
| Unit Price with VAT: | 28,54953 € |


