Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB685MB | |
|---|---|
DigiKey Part Number | 718-CWR06KB685MB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB685MB |
Description | CWR06KB685MB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB685MBA | Vishay Sprague | 0 | 718-CWR06KB685MBA-ND | 21,35533 € | Parametric Equivalent |
| CWR06KB685MBB | Vishay Sprague | 0 | 718-CWR06KB685MBB-ND | 22,92500 € | Parametric Equivalent |
| CWR06KB685MBC | Vishay Sprague | 0 | 718-CWR06KB685MBC-ND | 23,32433 € | Parametric Equivalent |
| CWR06KC685MB | Vishay Sprague | 0 | 718-CWR06KC685MB-ND | 20,76200 € | Parametric Equivalent |
| CWR06KC685MBA | Vishay Sprague | 0 | 718-CWR06KC685MBA-ND | 21,55667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 20,54783 € | 1.232,87 € |
| Unit Price without VAT: | 20,54783 € |
|---|---|
| Unit Price with VAT: | 24,45192 € |

