Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB685KM/HR | |
|---|---|
DigiKey Part Number | 718-CWR06KB685KM/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB685KM/HR |
Description | CWR06KB685KMHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB685KM | Vishay Sprague | 0 | 718-CWR06KB685KM-ND | 12,43150 € | Parametric Equivalent |
| CWR06KB685KM/TR | Vishay Sprague | 0 | 718-CWR06KB685KM/TR-ND | 10,51003 € | Parametric Equivalent |
| CWR06KB685KMA | Vishay Sprague | 0 | 718-CWR06KB685KMA-ND | 13,22067 € | Parametric Equivalent |
| CWR06KB685KMB | Vishay Sprague | 0 | 718-CWR06KB685KMB-ND | 14,83150 € | Parametric Equivalent |
| CWR06KB685KMC | Vishay Sprague | 0 | 718-CWR06KB685KMC-ND | 15,23700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,51003 € | 3.153,01 € |
| Unit Price without VAT: | 10,51003 € |
|---|---|
| Unit Price with VAT: | 12,50694 € |

