
CWR06KB685KCHR | |
|---|---|
DigiKey Part Number | 718-CWR06KB685KCHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB685KCHR |
Description | CWR06KB685KCHR |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2711 (6728 Metric) |
Part Status Active | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Capacitance | Height - Seated (Max) 0.125" (3.17mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,43187 € | 7.329,56 € |
| Unit Price without VAT: | 24,43187 € |
|---|---|
| Unit Price with VAT: | 29,07393 € |

