Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB685JRC | |
|---|---|
DigiKey Part Number | 718-CWR06KB685JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB685JRC |
Description | CWR06KB685JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB685JR | Vishay Sprague | 0 | 718-CWR06KB685JR-ND | 21,93617 € | Parametric Equivalent |
| CWR06KB685JR/HR | Vishay Sprague | 0 | 718-CWR06KB685JR/HRTR-ND | 19,17460 € | Parametric Equivalent |
| CWR06KB685JR/TR | Vishay Sprague | 0 | 718-CWR06KB685JR/TR-ND | 19,17460 € | Parametric Equivalent |
| CWR06KB685JRA | Vishay Sprague | 0 | 718-CWR06KB685JRA-ND | 22,82633 € | Parametric Equivalent |
| CWR06KB685JRB | Vishay Sprague | 0 | 718-CWR06KB685JRB-ND | 24,58017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 24,99900 € | 1.499,94 € |
| Unit Price without VAT: | 24,99900 € |
|---|---|
| Unit Price with VAT: | 29,74881 € |

