Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB684KB | |
|---|---|
DigiKey Part Number | 718-CWR06KB684KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB684KB |
Description | CWR06KB684KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3812 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB684KB/HR | Vishay Sprague | 0 | 718-CWR06KB684KB/HRTR-ND | 13,67744 € | Parametric Equivalent |
| CWR06KB684KB/TR | Vishay Sprague | 0 | 718-CWR06KB684KB/TR-ND | 13,67744 € | Parametric Equivalent |
| CWR06KB684KBA | Vishay Sprague | 0 | 718-CWR06KB684KBA-ND | 16,86147 € | Parametric Equivalent |
| CWR06KB684KBB | Vishay Sprague | 0 | 718-CWR06KB684KBB-ND | 18,47680 € | Parametric Equivalent |
| CWR06KB684KBC | Vishay Sprague | 0 | 718-CWR06KB684KBC-ND | 18,85720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,06560 € | 1.204,92 € |
| Unit Price without VAT: | 16,06560 € |
|---|---|
| Unit Price with VAT: | 19,11806 € |

