Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB684JPC | |
|---|---|
DigiKey Part Number | 718-CWR06KB684JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB684JPC |
Description | CWR06KB684JPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3812 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB684JP | Vishay Sprague | 0 | 718-CWR06KB684JP-ND | 15,24813 € | Parametric Equivalent |
| CWR06KB684JP/HR | Vishay Sprague | 0 | 718-CWR06KB684JP/HRTR-ND | 13,32406 € | Parametric Equivalent |
| CWR06KB684JP/TR | Vishay Sprague | 0 | 718-CWR06KB684JP/TR-ND | 13,32405 € | Parametric Equivalent |
| CWR06KB684JPA | Vishay Sprague | 0 | 718-CWR06KB684JPA-ND | 16,12493 € | Parametric Equivalent |
| CWR06KB684JPB | Vishay Sprague | 0 | 718-CWR06KB684JPB-ND | 17,86587 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,29773 € | 1.372,33 € |
| Unit Price without VAT: | 18,29773 € |
|---|---|
| Unit Price with VAT: | 21,77430 € |

