Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB475KPC | |
|---|---|
DigiKey Part Number | 718-CWR06KB475KPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB475KPC |
Description | CWR06KB475KPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB475KP | Vishay Sprague | 0 | 718-CWR06KB475KP-ND | 12,86907 € | Parametric Equivalent |
| CWR06KB475KP/99 | Vishay Sprague | 0 | 718-CWR06KB475KP/99-ND | 11,79627 € | Parametric Equivalent |
| CWR06KB475KP/HR | Vishay Sprague | 0 | 718-CWR06KB475KP/HRTR-ND | 11,04666 € | Parametric Equivalent |
| CWR06KB475KP/PR | Vishay Sprague | 0 | 718-CWR06KB475KP/PRTR-ND | 11,24510 € | Parametric Equivalent |
| CWR06KB475KP/TR | Vishay Sprague | 0 | 718-CWR06KB475KP/TR-ND | 11,04666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,69307 € | 1.176,98 € |
| Unit Price without VAT: | 15,69307 € |
|---|---|
| Unit Price with VAT: | 18,67475 € |

