Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB334KB | |
|---|---|
DigiKey Part Number | 718-CWR06KB334KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB334KB |
Description | CWR06KB334KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 25 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB334KBA | Vishay Sprague | 0 | 718-CWR06KB334KBA-ND | 16,21653 € | Parametric Equivalent |
| CWR06KB334KBB | Vishay Sprague | 0 | 718-CWR06KB334KBB-ND | 17,97053 € | Parametric Equivalent |
| CWR06KB334KBC | Vishay Sprague | 0 | 718-CWR06KB334KBC-ND | 18,40240 € | Parametric Equivalent |
| CWR06KC334KB | Vishay Sprague | 0 | 718-CWR06KC334KB-ND | 15,58827 € | Parametric Equivalent |
| CWR06KC334KB/HR | Vishay Sprague | 0 | 718-CWR06KC334KB/HRTR-ND | 13,62509 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,35280 € | 1.151,46 € |
| Unit Price without VAT: | 15,35280 € |
|---|---|
| Unit Price with VAT: | 18,26983 € |

