
CWR06KB334JBTR | |
|---|---|
DigiKey Part Number | 718-CWR06KB334JBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KB334JBTR |
Description | CWR06KB334JBTR |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 25 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1005 (2512 Metric) |
Part Status Active | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±5% | Manufacturer Size Code A |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,98466 € | 42.461,65 € |
| Unit Price without VAT: | 16,98466 € |
|---|---|
| Unit Price with VAT: | 20,21175 € |

