Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB225JM | |
|---|---|
DigiKey Part Number | 718-CWR06KB225JM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB225JM |
Description | CWR06KB225JM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB225JMA | Vishay Sprague | 0 | 718-CWR06KB225JMA-ND | 17,43773 € | Parametric Equivalent |
| CWR06KB225JMB | Vishay Sprague | 0 | 718-CWR06KB225JMB-ND | 19,02347 € | Parametric Equivalent |
| CWR06KB225JMC | Vishay Sprague | 0 | 718-CWR06KB225JMC-ND | 19,43840 € | Parametric Equivalent |
| CWR06KC225JM | Vishay Sprague | 0 | 718-CWR06KC225JM-ND | 16,83747 € | Parametric Equivalent |
| CWR06KC225JMA | Vishay Sprague | 0 | 718-CWR06KC225JMA-ND | 17,65320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,63293 € | 1.247,47 € |
| Unit Price without VAT: | 16,63293 € |
|---|---|
| Unit Price with VAT: | 19,79319 € |

